
FS4X4WH6NM | |
|---|---|
DigiKey Part Number | 298-18324-ND |
Manufacturer | |
Manufacturer Product Number | FS4X4WH6NM |
Description | WIRE DUCT SOLID BASE 6' WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct White Solid (Raceway), Base 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Solid (Raceway), Base | |
Height | 4.000" (101.60mm) | |
Length | 6.00' (1.83m) | |
Width | 4.250" (107.95mm) | |
Mounting Type | - | |
Features | No Mounting Holes | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $787.62000 | $787.62 |
| 10 | $732.24800 | $7,322.48 |
| 25 | $711.25200 | $17,781.30 |
| 60 | $691.71450 | $41,502.87 |
| 120 | $676.60208 | $81,192.25 |
| 300 | $675.93063 | $202,779.19 |








