
C4IB6 | |
|---|---|
DigiKey Part Number | 298-18221-ND |
Manufacturer | |
Manufacturer Product Number | C4IB6 |
Description | COVER DUCT PVC BLUE 4"X 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In Blue |
Datasheet | Datasheet |
EDA/CAD Models | C4IB6 Models |
Category | For Use With/Related Products Panduit Duct - Slotted, Solid and Round Hole - Types D4X, E4X, F4X, FS4X, G4X and S4X |
Manufacturer Panduit Corp | Height 0.370" (9.40mm) |
Series | Width 4.250" (107.95mm) |
Packaging Bulk | Color Blue |
Part Status Active | Base Product Number |
Accessory Type Cover - Wire Duct, Snap In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $257.25000 | $257.25 |
| 10 | $239.21300 | $2,392.13 |
| 25 | $232.38240 | $5,809.56 |
| 50 | $227.33600 | $11,366.80 |
| 120 | $221.10900 | $26,533.08 |
| 360 | $213.52036 | $76,867.33 |
| 600 | $210.07482 | $126,044.89 |
| 1,080 | $206.71318 | $223,250.23 |






