Cover - Wire Duct, Snap In Black 72.000" (182.80mm, 6.00')
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4BL6

DigiKey Part Number
298-18220-ND
Manufacturer
Manufacturer Product Number
C4BL6
Description
COVER DUCT PVC BLACK 4"X 6'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cover - Wire Duct, Snap In Black 72.000" (182.80mm, 6.00')
Datasheet
 Datasheet
EDA/CAD Models
C4BL6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Cover - Wire Duct, Snap In
For Use With/Related Products
Panduit Duct - Slotted, Solid and Round Hole - Types D4X, E4X, F4X, FS4X, G4X and S4X
Height
0.370" (9.40mm)
Width
4.250" (107.95mm)
Length
72.000" (182.80mm, 6.00')
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 69
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$218.36000$218.36
10$203.08700$2,030.87
25$197.28960$4,932.24
50$193.00620$9,650.31
120$187.72292$22,526.75
360$181.28453$65,262.43
600$178.36092$107,016.55
1,080$175.05256$189,056.76
2,520$173.81073$438,003.04
Manufacturers Standard Package