
E4X4BL6 | |
|---|---|
DigiKey Part Number | E4X4BL6-ND |
Manufacturer | |
Manufacturer Product Number | E4X4BL6 |
Description | WIRE DUCT SLOTTED RIVET 6' BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Black Slotted (Raceway), Base Rivet 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 4.000" (101.60mm) | |
Length | 6.00' (1.83m) | |
Width | 4.199" (106.66mm) | |
Mounting Type | Rivet | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,053.59000 | $1,053.59 |
| 12 | $973.82333 | $11,685.88 |
| 30 | $945.85333 | $28,375.60 |
| 54 | $928.30630 | $50,128.54 |
| 102 | $919.83755 | $93,823.43 |



