
FLCSMCXAQY | |
---|---|
DigiKey Part Number | 298-12246-ND |
Manufacturer | |
Manufacturer Product Number | FLCSMCXAQY |
Description | CONN FIBER LC PLUG SIMPLEX 125UM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector LC Simplex 125µm Aqua |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | LC | |
Connector Type | Plug | |
Simplex/Duplex | Simplex | |
Mode | Multimode OM3, OM4 | |
Fiber Core Diameter | 50µm | |
Fiber Cladding Diameter | 125µm | |
Cable Diameter | 0.9mm | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Housing Color | Aqua | |
Boot Color | Aqua | |
Ingress Protection | - | |
Features | Dust Cap, Strain Relief | |
Attenuation - Typ | - | |
Reflection | - | |
Housing Material | Plastic | |
Ferrule Material | Zirconia, Ceramic | |
Body Material | Plastic | |
Operating Temperature | - | |
Mating Cycles | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $233.19000 | $233.19 |
10 | $216.85300 | $2,168.53 |
25 | $210.66480 | $5,266.62 |
50 | $206.09120 | $10,304.56 |
100 | $201.61210 | $20,161.21 |
250 | $195.82972 | $48,957.43 |
500 | $191.55820 | $95,779.10 |
1,000 | $187.37412 | $187,374.12 |
2,500 | $181.97317 | $454,932.93 |