
FLCDMCXAQY | |
---|---|
DigiKey Part Number | 298-12674-ND |
Manufacturer | |
Manufacturer Product Number | FLCDMCXAQY |
Description | THE LC OPTICAM OM3/OM4 10GIG 5 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector LC Duplex 125µm Natural |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | LC | |
Connector Type | Plug | |
Simplex/Duplex | Duplex | |
Mode | Multimode OM3, OM4 | |
Fiber Core Diameter | 50µm | |
Fiber Cladding Diameter | 125µm | |
Cable Diameter | 0.9mm | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Housing Color | Natural | |
Boot Color | Aqua | |
Ingress Protection | - | |
Features | - | |
Attenuation - Typ | -0.3dB | |
Reflection | -26dB | |
Housing Material | Plastic | |
Ferrule Material | Zirconia, Ceramic | |
Body Material | Plastic | |
Operating Temperature | - | |
Mating Cycles | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $493.40000 | $493.40 |
10 | $458.75700 | $4,587.57 |
25 | $445.62720 | $11,140.68 |
50 | $435.92520 | $21,796.26 |
100 | $426.42430 | $42,642.43 |
250 | $414.15596 | $103,538.99 |
500 | $405.09544 | $202,547.72 |
1,000 | $396.21959 | $396,219.59 |