
F2X5WH6 | |
|---|---|
DigiKey Part Number | 298-18276-ND |
Manufacturer | |
Manufacturer Product Number | F2X5WH6 |
Description | WIRE DUCT SLOTTED SCREW 6' WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | F2X5WH6 Models |
Category | Length 6.00' (1.83m) |
Manufacturer Panduit Corp | Width 2.250" (57.15mm) |
Series | Mounting Type Screw |
Packaging Bulk | Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Color White |
Wire Duct Type Slotted (Raceway), Base | Base Product Number |
Height 5.010" (127.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $824.53000 | $824.53 |
| 10 | $766.58900 | $7,665.89 |
| 25 | $744.60160 | $18,615.04 |
| 60 | $724.14567 | $43,448.74 |
| 120 | $709.54833 | $85,145.80 |




