Similar

CTH19U04-C30 | |
|---|---|
DigiKey Part Number | 298-21078-ND |
Manufacturer | |
Manufacturer Product Number | CTH19U04-C30 |
Description | CBL CLIP U-TYPE BLACK ARROWHEAD |
Customer Reference | |
Detailed Description | Cable Clip, U-Type Black Arrowhead, Cupped 0.177" (4.50mm) |
EDA/CAD Models | CTH19U04-C30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Clip, U-Type | |
Type Attributes | - | |
Opening Size | 0.177" (4.50mm) | |
Mounting Type | Arrowhead, Cupped | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | - | |
Width | 0.394" (10.00mm) | |
Height | 0.559" (14.20mm) | |
Panel Hole Size | 0.346" ~ 0.433" (8.80mm ~ 11.00mm) | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | Heat Stabilized | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.079" ~ 0.126" (2.00mm ~ 3.20mm) | |
Base Product Number |


