
CTH35U08-C30 | |
|---|---|
DigiKey Part Number | 298-21079-ND |
Manufacturer | |
Manufacturer Product Number | CTH35U08-C30 |
Description | CBL CLIP U-TYPE BLACK ARROWHEAD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, U-Type Black Arrowhead, Cupped 0.335" (8.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, U-Type | |
Type Attributes | - | |
Opening Size | 0.335" (8.50mm) | |
Mounting Type | Arrowhead, Cupped | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | - | |
Width | 0.394" (10.00mm) | |
Height | 0.854" (21.70mm) | |
Panel Hole Size | 0.346" ~ 0.433" (8.80mm ~ 11.00mm) | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | Heat Stabilized | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.079" ~ 0.126" (2.00mm ~ 3.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.83000 | $3.83 |
| 10 | $3.59000 | $35.90 |
| 25 | $3.48840 | $87.21 |
| 50 | $3.41360 | $170.68 |
| 100 | $3.34010 | $334.01 |
| 300 | $3.22697 | $968.09 |
| 500 | $3.17578 | $1,587.89 |
| 1,000 | $3.10733 | $3,107.33 |
| 2,500 | $3.01900 | $7,547.50 |

