Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CJ688TGGR-C | |
|---|---|
DigiKey Part Number | 298-21008-ND |
Manufacturer | |
Manufacturer Product Number | CJ688TGGR-C |
Description | MINI-COM MODULE, CAT 6, UTP, 8 P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat6 |
Datasheet | Datasheet |
Category | Orientation Straight |
Manufacturer Panduit Corp | Termination IDC |
Series | Shielding Unshielded |
Packaging Bulk | Ratings Cat6 |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction Down |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 1 | Housing Material Polycarbonate (PC) |
Number of Rows 1 | Operating Temperature -10°C ~ 75°C |
Mounting Type Panel Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CJ688TGGR | Panduit Corp | 356 | 298-12561-ND | $155.47000 | Parametric Equivalent |
| CJ688TGGR-24 | Panduit Corp | 411 | 298-12562-ND | $148.15000 | Parametric Equivalent |
| RV6MJKUAL-B24 | Belden Inc. | 0 | BEL28969-ND | $2,064.91000 | Parametric Equivalent |
| RV6MJKUAL-S1 | Belden Inc. | 6 | BEL28970-ND | $122.01000 | Parametric Equivalent |
| RV6MJKUBR-B24 | Belden Inc. | 0 | BEL28976-ND | $2,064.91000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $148.15000 | $148.15 |
| 10 | $137.77600 | $1,377.76 |
| 25 | $133.84600 | $3,346.15 |
| 50 | $130.94380 | $6,547.19 |
| 100 | $128.10250 | $12,810.25 |
| 300 | $123.71740 | $37,115.22 |
| 500 | $121.72604 | $60,863.02 |
| 1,000 | $119.07297 | $119,072.97 |
| 2,500 | $115.64717 | $289,117.92 |








