
RV6MJKUAL-S1 | |
|---|---|
DigiKey Part Number | BEL28970-ND |
Manufacturer | |
Manufacturer Product Number | RV6MJKUAL-S1 |
Description | REVCONN CAT6+ JACK ALMOND |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount | |
Orientation | Straight | |
Termination | IDC | |
Shielding | Unshielded | |
Ratings | Cat6 | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -10°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $122.01000 | $122.01 |
| 10 | $103.65700 | $1,036.57 |
| 25 | $97.16480 | $2,429.12 |
| 50 | $92.52800 | $4,626.40 |
| 100 | $88.11230 | $8,811.23 |
| 250 | $82.59976 | $20,649.94 |
| 500 | $78.66118 | $39,330.59 |
| 1,000 | $74.91217 | $74,912.17 |

