Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RV6MJKUGN-B24 | |
|---|---|
DigiKey Part Number | BEL28984-ND |
Manufacturer | |
Manufacturer Product Number | RV6MJKUGN-B24 |
Description | REVCONN CAT6+ JACK GREEN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat6 |
Datasheet | Datasheet |
Category | Termination IDC |
Manufacturer Belden Inc. | Shielding Unshielded |
Series | Ratings Cat6 |
Packaging Bulk | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Down |
Connector Type Jack | Contact Material Copper Alloy |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Polybutylene Terephthalate (PBT) |
Mounting Type Panel Mount | Operating Temperature -10°C ~ 60°C |
Orientation Straight | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RV6MJKUAL-B24 | Belden Inc. | 0 | BEL28969-ND | $2,064.91000 | Parametric Equivalent |
| RV6MJKUAL-S1 | Belden Inc. | 6 | BEL28970-ND | $122.01000 | Parametric Equivalent |
| RV6MJKUBR-B24 | Belden Inc. | 0 | BEL28976-ND | $2,064.91000 | Parametric Equivalent |
| RV6MJKUBR-S1 | Belden Inc. | 0 | BEL28977-ND | $118.39000 | Parametric Equivalent |
| RV6MJKUGY-B24 | Belden Inc. | 0 | BEL28982-ND | $2,064.91000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,064.91000 | $2,064.91 |








