CHD15HDSCWHY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHD15HDSCWHY

DigiKey Part Number
CHD15HDSCWHY-ND
Manufacturer
Manufacturer Product Number
CHD15HDSCWHY
Description
CONN D-SUB HD RCPT 15POS PNL MNT
Customer Reference
Detailed Description
15 Position D-Sub, High Density Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Last Time Buy
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
1 (DE, E) High Density
Contact Type
Signal
Flange Feature
Mating Side
Termination
Terminal Block
Primary Material
-
Shell Material, Finish
-
Contact Finish
-
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
-
Current Rating (Amps)
-
Backset Spacing
-
Features
-
Voltage Rating
-
Color
Black
Contact Form
-
Dielectric Material
-
Wire Gauge
-
Contact Material
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 10/11/2025
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$296.43400$2,964.34