
C275X125YMT | |
---|---|
DigiKey Part Number | C275X125YMT-ND |
Manufacturer | |
Manufacturer Product Number | C275X125YMT |
Description | LABEL THERMAL TRANSFER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | - | |
Applications | Component | |
Color - Background | Silver | |
Length | 2.750" (69.85mm) 2 3/4" | |
Width | 1.250" (31.75mm) 1 1/4" | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.97000 | $1.97 |
10 | $1.79800 | $17.98 |
25 | $1.75040 | $43.76 |
50 | $1.71280 | $85.64 |
100 | $1.67590 | $167.59 |
250 | $1.62840 | $407.10 |
500 | $1.59360 | $796.80 |
1,000 | $1.55927 | $1,559.27 |
2,500 | $1.51503 | $3,787.58 |