
C275X125YJJ | |
|---|---|
DigiKey Part Number | 298-20881-ND |
Manufacturer | |
Manufacturer Product Number | C275X125YJJ |
Description | LABEL COMP ADH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) White |
Datasheet | Datasheet |
Category | Color - Background White |
Manufacturer Panduit Corp | Length 2.750" (69.85mm) 2 3/4" |
Packaging Bulk | Width 1.250" (31.75mm) 1 1/4" |
Part Status Active | Material - Body Polyester (PET) |
Label Type Die Cut | Base Product Number |
Applications Component |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.05710 | $2,057.10 |
| 2,000 | $2.01279 | $4,025.58 |
| 3,000 | $1.98727 | $5,961.81 |
| 5,000 | $1.95560 | $9,778.00 |
| 7,000 | $1.93499 | $13,544.93 |
| 10,000 | $1.91337 | $19,133.70 |

