
C275X125YJT | |
---|---|
DigiKey Part Number | 298-20882-ND |
Manufacturer | |
Manufacturer Product Number | C275X125YJT |
Description | LABEL THERMAL TRANSFER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) White |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | - | |
Applications | Component | |
Color - Background | White | |
Length | 2.750" (69.85mm) 2 3/4" | |
Width | 1.250" (31.75mm) 1 1/4" | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.95066 | $2,376.65 |
5,000 | $0.93020 | $4,651.00 |
7,500 | $0.91843 | $6,888.22 |
12,500 | $0.90379 | $11,297.38 |
17,500 | $0.89428 | $15,649.90 |
25,000 | $0.88429 | $22,107.25 |
62,500 | $0.85913 | $53,695.62 |
125,000 | $0.84054 | $105,067.50 |
250,000 | $0.82234 | $205,585.00 |