
C1.5LG6 | |
---|---|
DigiKey Part Number | 298-C1.5LG6-15-ND |
Manufacturer | |
Manufacturer Product Number | C1.5LG6 |
Description | COVER DUCT 1.5" PVC GRAY 15" |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In Gray, Light 15.000" (381.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In | |
For Use With/Related Products | Panduit Duct - Slotted, Solid and Round Hole - Types D1.5X, F1.5X, FS1.5X, G1.5X and S1.5X | |
Height | 0.350" (8.89mm) | |
Width | 1.750" (44.45mm) | |
Length | 15.000" (381.00mm) | |
Color | Gray, Light |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29.81000 | $29.81 |
10 | $27.74500 | $277.45 |
25 | $26.96160 | $674.04 |
50 | $26.37860 | $1,318.93 |
100 | $25.80960 | $2,580.96 |
250 | $25.07444 | $6,268.61 |
500 | $24.53152 | $12,265.76 |
1,000 | $23.99985 | $23,999.85 |
2,500 | $23.31356 | $58,283.90 |




