
C1.5WH6 | |
|---|---|
DigiKey Part Number | 298-C1.5WH6-18-ND |
Manufacturer | |
Manufacturer Product Number | C1.5WH6 |
Description | COVER DUCT 1.5" PVC WHITE 18" |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In White 18.000" (457.20mm) |
Datasheet | Datasheet |
Category | For Use With/Related Products Panduit Duct - Slotted, Solid and Round Hole - Types D1.5X, F1.5X, FS1.5X, G1.5X and S1.5X |
Manufacturer Panduit Corp | Height 0.350" (8.89mm) |
Series | Width 1.750" (44.45mm) |
Packaging Bulk | Length 18.000" (457.20mm) |
Part Status Active | Color White |
Accessory Type Cover - Wire Duct, Snap In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.11000 | $35.11 |
| 10 | $32.63900 | $326.39 |
| 25 | $31.71200 | $792.80 |
| 50 | $31.02800 | $1,551.40 |
| 100 | $30.35870 | $3,035.87 |
| 250 | $29.49348 | $7,373.37 |
| 500 | $28.85466 | $14,427.33 |
| 1,000 | $28.22893 | $28,228.93 |
| 2,500 | $27.42124 | $68,553.10 |









