Cover - Wire Duct, Snap In White 12.000" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1.5WH6

DigiKey Part Number
298-C1.5WH6-12-ND
Manufacturer
Manufacturer Product Number
C1.5WH6
Description
COVER DUCT 1.5" PVC WHITE 12"
Customer Reference
Detailed Description
Cover - Wire Duct, Snap In White 12.000" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
For Use With/Related Products
Panduit Duct - Slotted, Solid and Round Hole - Types D1.5X, F1.5X, FS1.5X, G1.5X and S1.5X
Manufacturer
Panduit Corp
Height
0.350" (8.89mm)
Series
Width
1.750" (44.45mm)
Packaging
Bulk
Length
12.000" (304.80mm)
Part Status
Active
Color
White
Accessory Type
Cover - Wire Duct, Snap In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$26.56000$26.56
10$24.73800$247.38
25$24.03960$600.99
50$23.52180$1,176.09
100$23.01360$2,301.36
250$22.35852$5,589.63
500$21.87478$10,937.39
1,000$21.40081$21,400.81
2,500$20.78912$51,972.80
Manufacturers Standard Package
Alternate Length
COVER DUCT 1.5" PVC WHITE 6'
In-Stock: 2096
Unit Price: $100.63000
COVER DUCT 1.5" PVC WHITE 19"
In-Stock: 0
Unit Price: $36.50000
COVER DUCT 1.5" PVC WHITE 16"
In-Stock: 0
Unit Price: $32.31000
COVER DUCT 1.5" PVC WHITE 15"
In-Stock: 0
Unit Price: $30.83000
COVER DUCT 1.5" PVC WHITE 22"
In-Stock: 0
Unit Price: $40.70000