
G1.5X3WH6 | |
|---|---|
DigiKey Part Number | 298-G1.5X3WH6-12-ND |
Manufacturer | |
Manufacturer Product Number | G1.5X3WH6 |
Description | WIRE DUCT SLOTTED SCREW 12" WHIT |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 1.00' (304.80mm) |
Datasheet | Datasheet |
Category | Height 3.020" (76.71mm) |
Manufacturer Panduit Corp | Length 1.00' (304.80mm) |
Series | Width 1.750" (44.45mm) |
Packaging Bulk | Mounting Type Screw |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $97.18000 | $97.18 |
| 10 | $90.42000 | $904.20 |
| 25 | $87.84520 | $2,196.13 |
| 50 | $85.94260 | $4,297.13 |
| 100 | $84.08050 | $8,408.05 |
| 250 | $81.67700 | $20,419.25 |
| 500 | $79.90146 | $39,950.73 |
| 1,000 | $78.16262 | $78,162.62 |







