
F1.5X3WH6 | |
---|---|
DigiKey Part Number | 298-F1.5X3WH6-19-ND |
Manufacturer | |
Manufacturer Product Number | F1.5X3WH6 |
Description | WIRE DUCT SLOTTED SCREW 19" WHIT |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 1.58' (482.58mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 3.020" (76.71mm) | |
Length | 1.58' (482.58mm) | |
Width | 1.750" (44.45mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $139.42000 | $139.42 |
10 | $129.68500 | $1,296.85 |
25 | $125.98960 | $3,149.74 |
50 | $123.25860 | $6,162.93 |
100 | $120.58350 | $12,058.35 |
250 | $117.13256 | $29,283.14 |
500 | $114.58254 | $57,291.27 |




