
EVP-CD7C1A000 | |
|---|---|
DigiKey Part Number | 10-EVP-CD7C1A000TR-ND - Tape & Reel (TR) 10-EVP-CD7C1A000CT-ND - Cut Tape (CT) 10-EVP-CD7C1A000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVP-CD7C1A000 |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EVP-CD7C1A000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.02A @ 15VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 4.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 408gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Actuator Material | - | |
Switch Travel | 1.00mm | |
Mechanical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.58000 | $6.58 |
| 10 | $5.63200 | $56.32 |
| 25 | $5.24520 | $131.13 |
| 100 | $4.68050 | $468.05 |
| 250 | $4.33536 | $1,083.84 |
| 500 | $4.09448 | $2,047.24 |
| 1,000 | $3.87298 | $3,872.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.70806 | $7,416.12 |
| 4,000 | $3.52532 | $14,101.28 |
| 6,000 | $3.42779 | $20,566.74 |
| 10,000 | $3.31443 | $33,144.30 |
| 14,000 | $3.24537 | $45,435.18 |
| 20,000 | $3.17682 | $63,536.40 |











