
EVP-BD6C1A000 | |
|---|---|
DigiKey Part Number | P19748TR-ND - Tape & Reel (TR) P19748CT-ND - Cut Tape (CT) P19748DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVP-BD6C1A000 |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Height off PCB, Vertical 4.00mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style J Lead |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 6.00mm x 6.00mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 350gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.75mm |
Actuator Type Standard | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.00000 | $6.00 |
| 10 | $5.14700 | $51.47 |
| 25 | $4.78840 | $119.71 |
| 100 | $4.27440 | $427.44 |
| 250 | $3.95880 | $989.70 |
| 500 | $3.73848 | $1,869.24 |
| 1,000 | $3.53541 | $3,535.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.38373 | $6,767.46 |
| 4,000 | $3.21572 | $12,862.88 |
| 6,000 | $3.12594 | $18,755.64 |
| 10,000 | $3.02155 | $30,215.50 |
| 14,000 | $2.95791 | $41,410.74 |
| 20,000 | $2.89471 | $57,894.20 |











