Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-563
Ultra‐Low IQ 150 mA CMOS LDO Regulator Evaluation Boards - NCP170
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP170BXV150T2G

DigiKey Part Number
488-NCP170BXV150T2GTR-ND - Tape & Reel (TR)
488-NCP170BXV150T2GCT-ND - Cut Tape (CT)
488-NCP170BXV150T2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP170BXV150T2G
Description
IC REG LINEAR 1.5V 150MA SOT-563
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-563
Datasheet
 Datasheet
EDA/CAD Models
NCP170BXV150T2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
900 nA
PSRR
57dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-563
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,616
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.29000$3.29
10$2.30200$23.02
25$2.04880$51.22
100$1.77260$177.26
250$1.63968$409.92
500$1.55978$779.89
1,000$1.49401$1,494.01
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.35462$5,418.48
8,000$1.31900$10,552.00
Manufacturers Standard Package