New at DigiKey
Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS38-9898-39-CL-450-SMT-TR

DigiKey Part Number
2223-TS38-9898-39-CL-450-SMT-TR-ND
Manufacturer
Manufacturer Product Number
TS38-9898-39-CL-450-SMT-TR
Description
TACTILE SWITCH, SPST, 9.85 X 9.8
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 14VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
3.95mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
SMD (SMT) Tab
Outline
9.85mm x 9.85mm
Illumination
Illuminated
Illumination Type, Color
LED, White
Illumination Voltage (Nominal)
3 VDC
Operating Force
450gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
Silicone Rubber
Switch Travel
0.80mm
Mechanical Life
500,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,217
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$16.61000$16.61
10$14.00100$140.01
25$12.98680$324.67
100$11.56850$1,156.85
250$10.72872$2,682.18
850$9.75041$8,287.85
1,700$9.27119$15,761.02
2,550$9.01541$22,989.30
5,100$8.61878$43,955.78
Manufacturers Standard Package