
ERJ-P6WJ470V | |
|---|---|
DigiKey Part Number | P16938TR-ND - Tape & Reel (TR) P16938CT-ND - Cut Tape (CT) P16938DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P6WJ470V |
Description | RES SMD 47 OHM 5% 1/2W 0805 |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P6WJ470V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-UP6J470V | Panasonic Industry | 850 | 10-ERJ-UP6J470VCT-ND | $1.48000 | Similar |
| ERJ-P06F47R0V | Panasonic Industry | 3,368 | 10-ERJ-P06F47R0VCT-ND | $1.56000 | Parametric Equivalent |
| ERJ-P06J470V | Panasonic Industry | 35 | P47ADCT-ND | $1.15000 | Parametric Equivalent |
| ERJ-P6WF47R0V | Panasonic Industry | 4,966 | P16869CT-ND | $3.45000 | Parametric Equivalent |
| CRCW080547R0FKEAHP | Vishay Dale | 12,051 | 541-CRCW080547R0FKEAHPCT-ND | $1.73000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.96000 | $2.96 |
| 10 | $1.62800 | $16.28 |
| 25 | $1.32840 | $33.21 |
| 50 | $1.15760 | $57.88 |
| 100 | $1.02280 | $102.28 |
| 250 | $0.88728 | $221.82 |
| 500 | $0.80900 | $404.50 |
| 1,000 | $0.74684 | $746.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.62286 | $3,114.30 |
| 10,000 | $0.59491 | $5,949.10 |
| 15,000 | $0.58129 | $8,719.35 |
| 25,000 | $0.56651 | $14,162.75 |
| 35,000 | $0.55805 | $19,531.75 |
| 50,000 | $0.55005 | $27,502.50 |

