
ERJ-P6WF47R0V | |
|---|---|
DigiKey Part Number | P16869TR-ND - Tape & Reel (TR) P16869CT-ND - Cut Tape (CT) P16869DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P6WF47R0V |
Description | RES SMD 47 OHM 1% 1/2W 0805 |
Customer Reference | |
Detailed Description | 47 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P6WF47R0V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW080547R0FKEAHP | Vishay Dale | 12,051 | 541-CRCW080547R0FKEAHPCT-ND | $0.21000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.45000 | $3.45 |
| 10 | $1.91600 | $19.16 |
| 25 | $1.58200 | $39.55 |
| 50 | $1.38940 | $69.47 |
| 100 | $1.23570 | $123.57 |
| 250 | $1.08096 | $270.24 |
| 500 | $0.99152 | $495.76 |
| 1,000 | $0.92048 | $920.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.77634 | $3,881.70 |
| 10,000 | $0.74442 | $7,444.20 |
| 15,000 | $0.72884 | $10,932.60 |
| 25,000 | $0.71197 | $17,799.25 |
| 35,000 | $0.70230 | $24,580.50 |
| 50,000 | $0.69315 | $34,657.50 |

