47 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-UP6J470V

DigiKey Part Number
10-ERJ-UP6J470VTR-ND - Tape & Reel (TR)
10-ERJ-UP6J470VCT-ND - Cut Tape (CT)
10-ERJ-UP6J470VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-UP6J470V
Description
RES 47 OHM 5% 1/2W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
47 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-UP6J470V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-P06J470VPanasonic Industry35P47ADCT-ND$1.15000Similar
ERJ-P6WF47R0VPanasonic Industry4,966P16869CT-ND$3.45000Similar
ERJ-P6WJ470VPanasonic Industry7,780P16938CT-ND$2.96000Similar
ERJ-UP6F47R0VPanasonic Industry6,27610-ERJ-UP6F47R0VCT-ND$1.81000Parametric Equivalent
CRCW080547R0JNEAHPVishay Dale56,944541-47TACT-ND$1.48000Similar
In-Stock: 850
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.48000$1.48
10$0.72300$7.23
25$0.56880$14.22
50$0.48020$24.01
100$0.41110$41.11
250$0.34136$85.34
500$0.30108$150.54
1,000$0.26925$269.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.21027$1,051.35
10,000$0.19607$1,960.70
15,000$0.18914$2,837.10
25,000$0.18165$4,541.25
35,000$0.17736$6,207.60
50,000$0.17330$8,665.00
Manufacturers Standard Package