47 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-P06J470V

DigiKey Part Number
P47ADTR-ND - Tape & Reel (TR)
P47ADCT-ND - Cut Tape (CT)
P47ADDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-P06J470V
Description
RES SMD 47 OHM 5% 1/2W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
47 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-P06J470V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-P6WJ470VPanasonic Industry7,780P16938CT-ND$2.96000Direct
ERJ-T06J470VPanasonic Industry2,29410-ERJ-T06J470VCT-ND$1.64000Direct
ERJ-P6WF47R0VPanasonic Industry4,966P16869CT-ND$3.45000Upgrade
ERJ-UP6J470VPanasonic Industry85010-ERJ-UP6J470VCT-ND$1.48000Upgrade
ERJ-P06F47R0VPanasonic Industry3,38810-ERJ-P06F47R0VCT-ND$1.56000Parametric Equivalent
In-Stock: 35
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.53400$5.34
25$0.41120$10.28
50$0.34360$17.18
100$0.29020$29.02
250$0.23644$59.11
500$0.20586$102.93
1,000$0.18161$181.61
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.13763$688.15
10,000$0.12683$1,268.30
15,000$0.12158$1,823.70
25,000$0.11589$2,897.25
35,000$0.11264$3,942.40
50,000$0.10956$5,478.00
Manufacturers Standard Package