ERJ-6GEYJ103V is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Panasonic Industry
In Stock: 3,822
Unit Price: $1.15000
Datasheet

Upgrade


Panasonic Industry
In Stock: 5,208
Unit Price: $3.45000
Datasheet

Upgrade


Panasonic Industry
In Stock: 8,761
Unit Price: $2.96000
Datasheet

Upgrade


Panasonic Industry
In Stock: 9,511
Unit Price: $1.89000
Datasheet

Upgrade


Panasonic Industry
In Stock: 11,153
Unit Price: $1.64000
Datasheet

Upgrade


Panasonic Industry
In Stock: 10,793
Unit Price: $1.48000
Datasheet

Direct


Bourns Inc.
In Stock: 251,941
Unit Price: $0.82000
Datasheet

Direct


Vishay Dale
In Stock: 142,692
Unit Price: $0.82000
Datasheet

Direct


Vishay Dale
In Stock: 10,750
Unit Price: $0.82000
Datasheet

Direct


Vishay Dale
In Stock: 10,600
Unit Price: $0.82000
Datasheet

Direct


Vishay Dale
In Stock: 3,193
Unit Price: $1.23000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.14338
Datasheet

Direct


Vishay Dale
In Stock: 15,407
Unit Price: $1.23000
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.03975
Datasheet
10 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
cut-tape-render

ERJ-6GEYJ103V

DigiKey Part Number
P10KATR-ND - Tape & Reel (TR)
P10KACT-ND - Cut Tape (CT)
P10KADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-6GEYJ103V
Description
RES SMD 10K OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-6GEYJ103V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (36)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-P06J103VPanasonic Industry3,822P10KADCT-ND$1.15000Upgrade
ERJ-P6WF1002VPanasonic Industry5,208P16897CT-ND$3.45000Upgrade
ERJ-P6WJ103VPanasonic Industry8,761P16966CT-ND$2.96000Upgrade
ERJ-S06J103VPanasonic Industry9,51110-ERJ-S06J103VCT-ND$1.89000Upgrade
ERJ-T06J103VPanasonic Industry11,15310-ERJ-T06J103VCT-ND$1.64000Upgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.37800$3.78
25$0.28600$7.15
50$0.23680$11.84
100$0.19650$19.65
250$0.15752$39.38
500$0.13484$67.42
1,000$0.11716$117.16
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.08560$428.00
10,000$0.07775$777.50
15,000$0.07393$1,108.95
25,000$0.06980$1,745.00
35,000$0.06743$2,360.05
50,000$0.06519$3,259.50
Manufacturers Standard Package