ERJ-2RKF4702X is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 8,306
Unit Price: $2.22000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 11,926
Unit Price: $1.89000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: $0.03374
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 8,019
Unit Price: $2.06000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 4,868
Unit Price: $1.81000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 9,935
Unit Price: $1.73000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 530,471
Unit Price: $0.82000
Datasheet
47 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
cut-tape-render

ERJ-2RKF4702X

DigiKey Part Number
P47.0KLTR-ND - Tape & Reel (TR)
P47.0KLCT-ND - Cut Tape (CT)
P47.0KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-2RKF4702X
Description
RES SMD 47K OHM 1% 1/10W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
47 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-2RKF4702X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.25500$2.55
25$0.19080$4.77
50$0.15460$7.73
100$0.12740$12.74
250$0.09932$24.83
500$0.08370$41.85
1,000$0.07136$71.36
5,000$0.05189$259.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.04453$445.30
20,000$0.04024$804.80
30,000$0.03816$1,144.80
50,000$0.03591$1,795.50
70,000$0.03462$2,423.40
100,000$0.03340$3,340.00
Manufacturers Standard Package