
ERJ-H2RD4702X | |
|---|---|
DigiKey Part Number | 10-ERJ-H2RD4702XTR-ND - Tape & Reel (TR) 10-ERJ-H2RD4702XCT-ND - Cut Tape (CT) 10-ERJ-H2RD4702XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-H2RD4702X |
Description | RES 47K OHM 0.5% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-H2RD4702X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.15900 | $11.59 |
| 25 | $0.93080 | $23.27 |
| 50 | $0.80080 | $40.04 |
| 100 | $0.69880 | $69.88 |
| 250 | $0.59524 | $148.81 |
| 500 | $0.53572 | $267.86 |
| 1,000 | $0.48836 | $488.36 |
| 5,000 | $0.41275 | $2,063.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.37597 | $3,759.70 |
| 20,000 | $0.35910 | $7,182.00 |
| 30,000 | $0.35087 | $10,526.10 |
| 50,000 | $0.34195 | $17,097.50 |
| 70,000 | $0.33685 | $23,579.50 |
| 100,000 | $0.33201 | $33,201.00 |

