
RK73G1ETTP4702D | |
|---|---|
DigiKey Part Number | 2019-RK73G1ETTP4702DTR-ND - Tape & Reel (TR) 2019-RK73G1ETTP4702DCT-ND - Cut Tape (CT) 2019-RK73G1ETTP4702DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73G1ETTP4702D |
Description | RES 47K OHM 0.5% 1/10W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73G1ETTP4702D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.96000 | $1.96 |
| 10 | $1.02900 | $10.29 |
| 25 | $0.82360 | $20.59 |
| 50 | $0.70580 | $35.29 |
| 100 | $0.59310 | $59.31 |
| 250 | $0.51824 | $129.56 |
| 500 | $0.46792 | $233.96 |
| 1,000 | $0.42560 | $425.60 |
| 5,000 | $0.35808 | $1,790.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.30298 | $3,029.80 |
| 20,000 | $0.29634 | $5,926.80 |
| 30,000 | $0.29511 | $8,853.30 |
| 50,000 | $0.28949 | $14,474.50 |
| 70,000 | $0.28866 | $20,206.20 |
| 100,000 | $0.28784 | $28,784.00 |
| 120,000 | $0.28744 | $34,492.80 |

