ERJ-1GNJ101C is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 10,293
Unit Price: $0.82000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.82000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 109,725
Unit Price: $0.82000
Datasheet

Upgrade


YAGEO
In Stock: 57,740
Unit Price: $0.82000
Datasheet

Upgrade


Vishay Dale
In Stock: 630,990
Unit Price: $1.81000
Datasheet

Upgrade


Vishay Dale
In Stock: 145,284
Unit Price: $0.82000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.82000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.06065
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 48
Unit Price: $0.82000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 146,493
Unit Price: $0.82000
Datasheet

Similar


YAGEO
In Stock: 15,979
Unit Price: $0.82000
Datasheet

Similar


YAGEO
In Stock: 1,555
Unit Price: $1.23000
Datasheet

Similar


YAGEO
In Stock: 16,760
Unit Price: $1.07000
Datasheet

Similar


YAGEO
In Stock: 2,227
Unit Price: $1.40000
Datasheet
100 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GNJ101C

DigiKey Part Number
P123220TR-ND - Tape & Reel (TR)
P123220CT-ND - Cut Tape (CT)
P123220DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1GNJ101C
Description
RES SMD 100 OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1GNJ101C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.25500$2.55
25$0.19080$4.77
50$0.15460$7.73
100$0.12740$12.74
250$0.09932$24.83
500$0.08370$41.85
1,000$0.07136$71.36
5,000$0.05189$259.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.04190$628.50
30,000$0.03816$1,144.80
45,000$0.03634$1,635.30
75,000$0.03437$2,577.75
105,000$0.03324$3,490.20
150,000$0.03218$4,827.00
Manufacturers Standard Package