
CR0201-JW-101GLF | |
|---|---|
DigiKey Part Number | 118-CR0201-JW-101GLFTR-ND - Tape & Reel (TR) 118-CR0201-JW-101GLFCT-ND - Cut Tape (CT) 118-CR0201-JW-101GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0201-JW-101GLF |
Description | RES SMD 100 OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0201-JW-101GLF Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.19700 | $1.97 |
| 25 | $0.14160 | $3.54 |
| 50 | $0.11520 | $5.76 |
| 100 | $0.09290 | $9.29 |
| 250 | $0.07104 | $17.76 |
| 500 | $0.05920 | $29.60 |
| 1,000 | $0.04982 | $49.82 |
| 5,000 | $0.03506 | $175.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.03082 | $308.20 |
| 20,000 | $0.02747 | $549.40 |
| 30,000 | $0.02584 | $775.20 |
| 50,000 | $0.02408 | $1,204.00 |
| 70,000 | $0.02308 | $1,615.60 |
| 100,000 | $0.02212 | $2,212.00 |

