
ERJ-14YJ164U | |
|---|---|
DigiKey Part Number | P160KVTR-ND - Tape & Reel (TR) P160KVCT-ND - Cut Tape (CT) P160KVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-14YJ164U |
Description | RES SMD 160K OHM 5% 1/2W 1210 |
Customer Reference | |
Detailed Description | 160 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-14YJ164U Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-P06J164V | Panasonic Industry | 16,074 | P160KADCT-ND | $1.15000 | MFR Recommended |
| ERJ-P14J164U | Panasonic Industry | 0 | P160KASTR-ND | $0.31822 | Upgrade |
| ERJ-S14J164U | Panasonic Industry | 0 | ERJ-S14J164U-ND | $0.71997 | Upgrade |
| ERJ-T14J164U | Panasonic Industry | 0 | ERJ-T14J164U-ND | $0.36888 | Upgrade |
| CRCW1210160KJNEA | Vishay Dale | 4,209 | 541-160KVCT-ND | $1.56000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.02800 | $10.28 |
| 25 | $0.82200 | $20.55 |
| 50 | $0.70220 | $35.11 |
| 100 | $0.61000 | $61.00 |
| 250 | $0.51632 | $129.08 |
| 500 | $0.46222 | $231.11 |
| 1,000 | $0.41938 | $419.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.20069 | $1,003.45 |
| 10,000 | $0.18691 | $1,869.10 |
| 15,000 | $0.18019 | $2,702.85 |
| 25,000 | $0.17292 | $4,323.00 |
| 35,000 | $0.16875 | $5,906.25 |
| 50,000 | $0.16481 | $8,240.50 |

