ERJ-T14J164U is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 23,149
Unit Price: $1.97000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: $0.71997
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: $0.55401
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: $0.31822
Datasheet

Similar


Vishay Dale
In Stock: 4,209
Unit Price: $1.56000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.53196
Datasheet
160 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-T14J164U

DigiKey Part Number
ERJ-T14J164U-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-T14J164U
Description
RES SMD 160K OHM 5% 1/2W 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
160 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-T14J164U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-14YJ164UPanasonic Industry23,149P160KVCT-ND$1.97000Similar
ERJ-S14J164UPanasonic Industry0ERJ-S14J164U-ND$0.71997Similar
ERJ-P14F1603UPanasonic Industry0ERJ-P14F1603U-ND$0.55401Parametric Equivalent
ERJ-P14J164UPanasonic Industry0P160KASTR-ND$0.31822Parametric Equivalent
CRCW1210160KJNEAVishay Dale4,209541-160KVCT-ND$1.56000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.36888$1,844.40
Manufacturers Standard Package