
CRCW1210160KJNEA | |
---|---|
DigiKey Part Number | 541-160KVTR-ND - Tape & Reel (TR) 541-160KVCT-ND - Cut Tape (CT) 541-160KVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1210160KJNEA |
Description | RES SMD 160K OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 160 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1210160KJNEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $1.13600 | $11.36 |
25 | $0.99440 | $24.86 |
50 | $0.81000 | $40.50 |
100 | $0.71120 | $71.12 |
250 | $0.57000 | $142.50 |
500 | $0.28334 | $141.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.20374 | $1,018.70 |