ELJ-NAR12MF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: $0.96036
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $5.68894
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $5.68894
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $4.65987
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $4.96299
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $3.10892
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $3.10892
Datasheet

Similar


TDK
In Stock: 0
Unit Price: $1.34068
Datasheet

Similar


TDK
In Stock: 0
Unit Price: $1.27528
Datasheet
120 nH Unshielded Wirewound Inductor 240 mA 670mOhm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELJ-NAR12MF

DigiKey Part Number
PCD1120TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELJ-NAR12MF
Description
FIXED IND 120NH 240MA 670 MOHM
Customer Reference
Detailed Description
120 nH Unshielded Wirewound Inductor 240 mA 670mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ELJ-NAR12MF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
670mOhm Max
Q @ Freq
10 @ 25.2MHz
Frequency - Self Resonant
400MHz
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
25.2 MHz
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.094" (2.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes