Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

EEU-TA1V101 | |
|---|---|
DigiKey Part Number | 10-EEU-TA1V101-ND |
Manufacturer | |
Manufacturer Product Number | EEU-TA1V101 |
Description | CAP ALUM 100UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-TA1V101 Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 360.8 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 555 mA @ 100 kHz |
Packaging Bulk | Impedance 180 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.531" (13.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 125°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-TP1V101 | Panasonic Industry | 1,500 | P14946-ND | $14.80000 | Upgrade |
| EEU-TA1H101 | Panasonic Industry | 462 | 10-EEU-TA1H101-ND | $11.43000 | Parametric Equivalent |
| EEU-TA1H101B | Panasonic Industry | 780 | 10-EEU-TA1H101BCT-ND | $11.59000 | Parametric Equivalent |
| EEU-TA1V101B | Panasonic Industry | 448 | 10-EEU-TA1V101BCT-ND | $11.59000 | Parametric Equivalent |
| 50RX30100M10X12.5 | Rubycon | 6 | 1189-2311-ND | $5.26000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.43000 | $11.43 |
| 10 | $7.33400 | $73.34 |
| 50 | $5.63500 | $281.75 |
| 200 | $4.65050 | $930.10 |
| 600 | $4.09047 | $2,454.28 |
| 1,000 | $3.88096 | $3,880.96 |
| 2,600 | $3.55823 | $9,251.40 |
| 5,000 | $3.38047 | $16,902.35 |






