Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EGXE500ELL101MJC5S | |
|---|---|
DigiKey Part Number | 565-EGXE500ELL101MJC5S-ND |
Manufacturer | |
Manufacturer Product Number | EGXE500ELL101MJC5S |
Description | CAP ALUM 100UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 208 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 520 mA @ 100 kHz |
Part Status Obsolete | Impedance 200 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.551" (14.00mm) |
Lifetime @ Temp. 3000 Hrs @ 125°C | Mounting Type |
Operating Temperature -40°C ~ 125°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EGXL500EC3101MJC5S | Chemi-Con | 0 | EGXL500EC3101MJC5S-ND | $1.53822 | Parametric Equivalent |
| EGXL500EC5101MJC5S | Chemi-Con | 0 | EGXL500EC5101MJC5S-ND | $1.60248 | Parametric Equivalent |
| EGXL500ELL101MJC5S | Chemi-Con | 1,644 | 565-EGXL500ELL101MJC5S-ND | $5.76000 | Parametric Equivalent |
| EGXL500ETD101MJC5S | Chemi-Con | 335 | 565-EGXL500ETD101MJC5SCT-ND | $7.81000 | Parametric Equivalent |
| B41866C6107M000 | TDK | 0 | B41866C6107M000-ND | $1.87842 | Parametric Equivalent |



