
50RX30100M10X12.5 | |
|---|---|
DigiKey Part Number | 1189-2311-ND |
Manufacturer | |
Manufacturer Product Number | 50RX30100M10X12.5 |
Description | CAP ALUM 100UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 130°C |
Datasheet | Datasheet |
EDA/CAD Models | 50RX30100M10X12.5 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 364 mA @ 120 Hz |
Part Status Active | Impedance 180 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.551" (14.00mm) |
Lifetime @ Temp. 2000 Hrs @ 130°C | Mounting Type |
Operating Temperature -40°C ~ 130°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.26000 | $5.26 |
| 10 | $3.26400 | $32.64 |
| 50 | $2.43200 | $121.60 |
| 100 | $2.16550 | $216.55 |
| 500 | $1.70744 | $853.72 |
| 1,000 | $1.56274 | $1,562.74 |
| 3,000 | $1.38168 | $4,145.04 |
| 5,000 | $1.31394 | $6,569.70 |

