EEU-FR1J221LB is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 602
Unit Price: $11.92000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 305
Unit Price: $12.66000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 19
Unit Price: $13.15000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 114
Unit Price: $9.21000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 126,117
Unit Price: $8.55000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 1,000
Unit Price: $10.28000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 28,931
Unit Price: $10.93000
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 17
Unit Price: $8.30000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1,137
Unit Price: $13.65000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 156
Unit Price: $13.65000
Datasheet
220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FR1J221LB

DigiKey Part Number
P15294CT-ND - Cut Tape (CT)
P15294TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FR1J221LB
Description
CAP ALUM 220UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FR1J221LB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.05 A @ 120 Hz
Ripple Current @ High Frequency
1.5 A @ 100 kHz
Impedance
33 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$12.09000$12.09
10$7.81000$78.10
50$6.01320$300.66
100$5.44510$544.51
Tape & Box (TB)
QuantityUnit PriceExt Price
500$4.38322$2,191.61
1,000$4.08025$4,080.25
1,500$3.92741$5,891.11
2,500$3.75700$9,392.50
3,500$3.65683$12,798.90
5,000$3.56009$17,800.45
Manufacturers Standard Package