220 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKZN800ELL221MJ25S

DigiKey Part Number
565-4115-ND
Manufacturer
Manufacturer Product Number
EKZN800ELL221MJ25S
Description
CAP ALUM 220UF 20% 80V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
220 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKZN800ELL221MJ25S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
890 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.78 A @ 100 kHz
Part Status
Active
Impedance
55 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
80 V
Height - Seated (Max)
1.043" (26.50mm)
Lifetime @ Temp.
10000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28,929
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$10.93000$10.93
10$6.99600$69.96
50$5.36380$268.19
100$4.84660$484.66
800$3.76000$3,008.00
1,600$3.51248$5,619.97
3,200$3.30687$10,581.98
5,600$3.16660$17,732.96