



UHW1K221MPD1TD | |
|---|---|
DigiKey Part Number | 493-14609-1-ND - Cut Tape (CT) 493-14609-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHW1K221MPD1TD |
Description | CAP ALUM 220UF 20% 80V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW1K221MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 810 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.62 A @ 100 kHz | |
Impedance | 72 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.65000 | $13.65 |
| 10 | $8.83000 | $88.30 |
| 50 | $6.82720 | $341.36 |
| 100 | $6.19410 | $619.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.10620 | $2,553.10 |
| 1,000 | $4.76345 | $4,763.45 |
| 1,500 | $4.59056 | $6,885.84 |
| 2,500 | $4.39781 | $10,994.52 |
| 3,500 | $4.28453 | $14,995.86 |
| 5,000 | $4.17511 | $20,875.55 |

