Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EEU-FR1E272L | |
|---|---|
DigiKey Part Number | P14431-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FR1E272L |
Description | CAP ALUM 2700UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR1E272L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.75 A @ 100 kHz | |
Impedance | 12 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.40000 | $19.40 |
| 10 | $12.82600 | $128.26 |
| 50 | $10.07800 | $503.90 |
| 100 | $9.21050 | $921.05 |
| 500 | $7.71736 | $3,858.68 |
| 1,000 | $7.24758 | $7,247.58 |
| 2,500 | $6.74640 | $16,866.00 |
| 5,000 | $6.44132 | $32,206.60 |













