


EEU-FM1E272B | |
|---|---|
DigiKey Part Number | 10-EEU-FM1E272BCT-ND - Cut Tape (CT) 10-EEU-FM1E272BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FM1E272B |
Description | CAP ALUM 2700UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FM1E272B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.056 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.82 A @ 100 kHz | |
Impedance | 14 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.58000 | $18.58 |
| 10 | $12.20900 | $122.09 |
| 50 | $9.56820 | $478.41 |
| 100 | $8.73370 | $873.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $7.69764 | $1,924.41 |
| 500 | $7.16356 | $3,581.78 |
| 750 | $6.89423 | $5,170.67 |
| 1,250 | $6.59384 | $8,242.30 |
| 1,750 | $6.41728 | $11,230.24 |
| 2,500 | $6.24673 | $15,616.83 |

