


860160478035 | |
|---|---|
DigiKey Part Number | 732-9535-1-ND - Cut Tape (CT) 732-9535-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860160478035 |
Description | CAP ALUM 2700UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860160478035 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.796 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.85 A @ 100 kHz |
Part Status Active | Impedance 50 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.512" Dia (13.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.437" (36.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.61000 | $28.61 |
| 50 | $24.40140 | $1,220.07 |
| 100 | $21.25260 | $2,125.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $18.89300 | $7,557.20 |
| 800 | $16.53344 | $13,226.75 |
| 1,200 | $15.74424 | $18,893.09 |

