


EEU-FM1V221B | |
|---|---|
DigiKey Part Number | P19720CT-ND - Cut Tape (CT) P19720TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FM1V221B |
Description | CAP ALUM 220UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FM1V221B Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 903 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 1.29 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 38 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHV1V221MPD | Nichicon | 3,522 | 493-14474-ND | $4.36000 | Similar |
| 35YXF220MEFCT810X12.5 | Rubycon | 3,371 | 1189-3741-1-ND | $4.28000 | Parametric Equivalent |
| B41858C7227M000 | TDK | 39,778 | 495-6002-ND | $6.17000 | Parametric Equivalent |
| EJ1V221MP51012 | Chinsan (Elite) | 7 | 4191-EJ1V221MP51012CT-ND | $2.47000 | Parametric Equivalent |
| EKZE350ETD221MJC5S | Chemi-Con | 788 | 565-EKZE350ETD221MJC5SCT-ND | $5.67000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.33000 | $6.33 |
| 10 | $3.97100 | $39.71 |
| 50 | $2.97780 | $148.89 |
| 100 | $2.66380 | $266.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.08300 | $1,041.50 |
| 1,000 | $1.91520 | $1,915.20 |
| 1,500 | $1.83049 | $2,745.74 |
| 2,500 | $1.73595 | $4,339.88 |
| 3,500 | $1.68040 | $5,881.40 |
| 5,000 | $1.62671 | $8,133.55 |

