
EJ1V221MP51012 | |
|---|---|
DigiKey Part Number | 4191-EJ1V221MP51012CT-ND - Cut Tape (CT) 4191-EJ1V221MP51012TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EJ1V221MP51012 |
Description | CAP ALUM 220UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 318 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.06 A @ 100 kHz |
Part Status Active | Impedance 250 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.531" (13.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B41858C7227M000 | TDK | 39,778 | 495-6002-ND | $125.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| 10 | $1.51300 | $15.13 |
| 50 | $1.09840 | $54.92 |
| 100 | $0.96680 | $96.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $0.68906 | $551.25 |
| 1,600 | $0.62550 | $1,000.80 |
| 2,400 | $0.59342 | $1,424.21 |
| 4,000 | $0.55760 | $2,230.40 |
| 5,600 | $0.53654 | $3,004.62 |
| 8,000 | $0.51619 | $4,129.52 |

